-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1602EEE
|
Mouser Electronics | Power Switch ICs - Power Distribution Single-Channel Cardbus And PCMCIA VCC VPP Power-Switching Ne RoHS: Compliant | 105 |
|
$4.7000 / $8.2900 | Buy Now |
|
Analog Devices Inc | Single-Channel Cardbus And PCM Min Qty: 1 Package Multiple: 1 | 6917 |
|
$4.7041 / $8.2900 | Buy Now |
DISTI #
2515790
|
element14 Asia-Pacific | POWER SWITCHING NETWORK, 1 CH, QSOP-16 RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$5.2400 / $7.9921 | Buy Now |
DISTI #
2515790
|
Farnell | POWER SWITCHING NETWORK, 1 CH, QSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 22 |
|
$4.9702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1602EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1602EEE+
Analog Devices Inc
Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-09-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX1602EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1602EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1602EEE | DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1602EEE+ vs MAX1602EEE |
MAX1602EEE+ | DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1602EEE+ vs MAX1602EEE+ |
MAX1602EEE+T | Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1602EEE+ vs MAX1602EEE+T |