Part Details for MAX1602EEE+T by Maxim Integrated Products
Overview of MAX1602EEE+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1602EEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1602EEE+T-ND
|
DigiKey | IC CARDBUS SNGL & PCMCIA 16-QSOP Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7683 | Buy Now |
|
Bristol Electronics | 7727 |
|
RFQ | ||
|
Quest Components | DPDT, 1 FUNC, 2 CHANNEL, CMOS, PDSO16 | 2732 |
|
$2.4045 / $4.8090 | Buy Now |
Part Details for MAX1602EEE+T
MAX1602EEE+T CAD Models
MAX1602EEE+T Part Data Attributes
|
MAX1602EEE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1602EEE+T
Maxim Integrated Products
DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX1602EEE+T
This table gives cross-reference parts and alternative options found for MAX1602EEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1602EEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1602EEE | DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1602EEE+T vs MAX1602EEE |
MAX1602EEE+ | DPDT, 1 Func, 2 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1602EEE+T vs MAX1602EEE+ |
MAX1602EEE+T | Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1602EEE+T vs MAX1602EEE+T |
MAX1602EEE+ | Single-Channel CardBus and PCMCIA VCC/VPP Power-Switching Network, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX1602EEE+T vs MAX1602EEE+ |