Part Details for MAX16033PLB31+T by Maxim Integrated Products
Overview of MAX16033PLB31+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16033PLB31+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2447
|
Newark | Mpu Supervisor, 5.5V, Udfn-10, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:0V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Μdfn, No. Of Pins:10Pins, Delay Time:280Ms, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16033PLB31+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 365 |
|
$3.5600 / $6.7400 | Buy Now |
DISTI #
MAX16033PLB31+TCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 10UDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2508 / $6.4800 | Buy Now |
Part Details for MAX16033PLB31+T
MAX16033PLB31+T CAD Models
MAX16033PLB31+T Part Data Attributes
|
MAX16033PLB31+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16033PLB31+T
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.08,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX16033PLB31+T
This table gives cross-reference parts and alternative options found for MAX16033PLB31+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16033PLB31+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16033PLB23+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | Maxim Integrated Products | MAX16033PLB31+T vs MAX16033PLB23+T |
MAX16033PLB26+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | Maxim Integrated Products | MAX16033PLB31+T vs MAX16033PLB26+T |
MAX16033PLB23+T | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO10, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | Rochester Electronics LLC | MAX16033PLB31+T vs MAX16033PLB23+T |
MAX16033PLB29+T | Low-Power Battery-Backup Circuits in Small µDFN Packages, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX16033PLB31+T vs MAX16033PLB29+T |
MAX16033PLB29+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | Maxim Integrated Products | MAX16033PLB31+T vs MAX16033PLB29+T |
MAX16033PLB44+T | Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, 2 X 2 MM, LEAD FREE, MICRO, DFN-10 | Maxim Integrated Products | MAX16033PLB31+T vs MAX16033PLB44+T |
MAX16033PLB31+T | Low-Power Battery-Backup Circuits in Small µDFN Packages, 10-LFCSP-2X2X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX16033PLB31+T vs MAX16033PLB31+T |