Part Details for MAX16046ATN+T by Analog Devices Inc
Overview of MAX16046ATN+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16046ATN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16046ATN+T
|
Mouser Electronics | Supervisory Circuits 12-Channel/8-Channel EEPROM-Programmable System Managers with Nonvolatile Fault Registers RoHS: Compliant | 0 |
|
$15.9800 | Order Now |
|
Analog Devices Inc | 12-Channel/8-Channel EEPROM-Pr Min Qty: 2500 Package Multiple: 1 | 0 |
|
$14.2500 / $15.9711 | Buy Now |
DISTI #
3927009
|
Farnell | EEPROM SYSTEM MANAGER, 6.5MA, 14V RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$16.7826 | Buy Now |
Part Details for MAX16046ATN+T
MAX16046ATN+T CAD Models
MAX16046ATN+T Part Data Attributes
|
MAX16046ATN+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16046ATN+T
Analog Devices Inc
12-Channel/8-Channel EEPROM-Programmable System Managers with Nonvolatile Fault Registers, 56-LFCSP-8X8X0.75, 56 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 56-LFCSP-8X8X0.75 | |
Pin Count | 56 | |
Manufacturer Package Code | 56-LFCSP-8X8X0.75 | |
Date Of Intro | 2010-05-13 | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 6.5 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |