Part Details for MAX1604EAI+ by Maxim Integrated Products
Overview of MAX1604EAI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX1604EAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX1604EAI+-ND
|
DigiKey | IC SUPERVISOR PCMCIA PWR SWITCH Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
987 In Stock |
|
$8.3000 | Buy Now |
|
Rochester Electronics | MAX1604 Dual-Channel Cardbus and Pcmcia Power Switches With Smbus Serial Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 987 |
|
$7.1300 / $8.3800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4521 |
|
RFQ |
Part Details for MAX1604EAI+
MAX1604EAI+ CAD Models
MAX1604EAI+ Part Data Attributes
|
MAX1604EAI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1604EAI+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, PDSO28, 0.200 INCH, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX1604EAI+
This table gives cross-reference parts and alternative options found for MAX1604EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1604EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1604EAI | Power Supply Management Circuit, Fixed, 2 Channel, PDSO28, 0.200 INCH, SSOP-28 | Maxim Integrated Products | MAX1604EAI+ vs MAX1604EAI |
MAX1604EAI+ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO28, 0.200 INCH, SSOP-28 | Rochester Electronics LLC | MAX1604EAI+ vs MAX1604EAI+ |
MAX1604EAI-T | Power Supply Management Circuit, Fixed, 2 Channel, PDSO28, 0.200 INCH, SSOP-28 | Maxim Integrated Products | MAX1604EAI+ vs MAX1604EAI-T |
MAX1604EAI+T | Power Supply Management Circuit, Fixed, 2 Channel, PDSO28, 0.200 INCH, SSOP-28 | Maxim Integrated Products | MAX1604EAI+ vs MAX1604EAI+T |