Part Details for MAX16052AUT+T by Maxim Integrated Products
Overview of MAX16052AUT+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16052AUT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2454
|
Newark | Voltage Supervisor, 28V, Sot-23-6, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.25V, Supply Voltage Max:28V, Output Type:Active-High, Open-Drain, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Delay Time:500Μs Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16052AUT+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7072 |
|
$2.0600 / $3.7100 | Buy Now |
DISTI #
MAX16052AUT+TCT-ND
|
DigiKey | IC PWR MONITOR/SEQUENCER SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
876 In Stock |
|
$1.8099 / $3.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2140 |
|
$1.0562 / $2.5760 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO6 | 1712 |
|
$1.3800 / $3.4500 | Buy Now |
DISTI #
SMC-MAX16052AUT+T
|
Sensible Micro Corporation | Ic, Supervisory, Hv, Open Drain RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1148 Container: Tape & Reel | 2102 |
|
$1.0390 / $1.1180 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1307 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC PWR MONITOR/SEQUENCER SOT23-6 | 7067 |
|
$0.7219 / $1.2017 | Buy Now |
|
LCSC | 2.25V28V SOT-23-6 Monitors Reset Circuits ROHS | 7067 |
|
$0.7366 / $1.2262 | Buy Now |
|
Win Source Electronics | IC PWR MONITOR/SEQUENCER SOT23-6 | 102000 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for MAX16052AUT+T
MAX16052AUT+T CAD Models
MAX16052AUT+T Part Data Attributes
|
MAX16052AUT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16052AUT+T
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 1 Channel, +0.5VV, BICMOS, PDSO6, LEAD FREE, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX16052AUT+T
This table gives cross-reference parts and alternative options found for MAX16052AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16052AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16052AUT+T | High-Voltage, Adjustable Sequencing/Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX16052AUT+T vs MAX16052AUT+T |
MAX16052AUT+ | Power Supply Management Circuit, Adjustable, 1 Channel, +0.5VV, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX16052AUT+T vs MAX16052AUT+ |
MAX16052AUT+ | High-Voltage, Adjustable Sequencing/Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX16052AUT+T vs MAX16052AUT+ |