-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Voltage, Adjustable Sequencing/Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16053AUTT
|
Mouser Electronics | Supervisory Circuits High-Voltage, Adjustable Sequencing/Supervisory Circuits RoHS: Compliant | 4299 |
|
$2.3300 / $3.7500 | Buy Now |
|
Analog Devices Inc | High-Voltage, Adjustable Seque Min Qty: 1 Package Multiple: 1 | 1331 |
|
$1.8143 / $3.7600 | Buy Now |
|
Ameya Holding Limited | MAX16053 Series 0.491 to 0.509 V Surface Mount Push Pull Sequencer - SOT-23-6 | 609 |
|
RFQ | |
DISTI #
2517229
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, 28V, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1142 |
|
$2.0989 / $3.9850 | Buy Now |
DISTI #
2517229RL
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, 28V, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 1142 |
|
$2.0989 / $2.9356 | Buy Now |
DISTI #
2517229
|
Farnell | VOLTAGE SUPERVISOR, 28V, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 1142 |
|
$1.8232 / $3.7714 | Buy Now |
DISTI #
2517229RL
|
Farnell | VOLTAGE SUPERVISOR, 28V, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 1142 |
|
$1.8232 / $2.7848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16053AUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16053AUT+T
Analog Devices Inc
High-Voltage, Adjustable Sequencing/Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2008-05-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX16053AUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16053AUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16052AUT+ | Power Supply Management Circuit, Adjustable, 1 Channel, +0.5VV, BICMOS, PDSO6, ROHS COMPLIANT, SOT-23, 6 PIN | Maxim Integrated Products | MAX16053AUT+T vs MAX16052AUT+ |
MAX16052AUT+ | High-Voltage, Adjustable Sequencing/Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX16053AUT+T vs MAX16052AUT+ |
MAX16052AUT+T | High-Voltage, Adjustable Sequencing/Supervisory Circuits, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX16053AUT+T vs MAX16052AUT+T |