Part Details for MAX16057ATT23+ by Maxim Integrated Products
Overview of MAX16057ATT23+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX16057ATT23+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX16057ATT23+-ND
|
DigiKey | IC SUPERVISOR P-P 2.3V 6-TDFN Min Qty: 126 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
4914 In Stock |
|
$2.3800 | Buy Now |
DISTI #
505-MAX16057ATT23+-ND
|
DigiKey | IC SUPERVISOR P-P 2.3V 6-TDFN Min Qty: 126 Lead time: 29 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2497 | Buy Now |
|
Rochester Electronics | MAX16057 125Nano Amp Supervisory Circuits With Capacitor-Adjustable Reset and Watchdog Timeout RoHS: Compliant Status: Active Min Qty: 1 | 4914 |
|
$2.0500 / $2.4100 | Buy Now |
Part Details for MAX16057ATT23+
MAX16057ATT23+ CAD Models
MAX16057ATT23+ Part Data Attributes
|
MAX16057ATT23+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16057ATT23+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.313VV, BICMOS, TDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,38 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.313V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX16057ATT23+
This table gives cross-reference parts and alternative options found for MAX16057ATT23+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16057ATT23+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16057ATT23+T | Power Supply Support Circuit, Adjustable, 1 Channel, +2.313VV, BICMOS, TDFN-6 | Maxim Integrated Products | MAX16057ATT23+ vs MAX16057ATT23+T |