Part Details for MAX16059ATT30+ by Analog Devices Inc
Overview of MAX16059ATT30+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX16059ATT30+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16059ATT30+
|
Mouser Electronics | Supervisory Circuits 125nA Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts RoHS: Compliant | 180 |
|
$2.5400 / $4.4200 | Buy Now |
|
Analog Devices Inc | 125nA Supervisory Circuits wit Min Qty: 1 Package Multiple: 1 | 1189 |
|
$2.8000 / $3.8400 | Buy Now |
DISTI #
3917006
|
Farnell | NANOPOWER MPU SUPERVISOR, 430NA, 5.5V RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Tube | 0 |
|
$3.2336 | Buy Now |
Part Details for MAX16059ATT30+
MAX16059ATT30+ CAD Models
MAX16059ATT30+ Part Data Attributes
|
MAX16059ATT30+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16059ATT30+
Analog Devices Inc
125nA nanoPower Supervisory Circuits with Capacitor-Adjustable Reset and Watchdog Timeouts, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-LFCSP-3X3X0.75 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |