Power Circuits
MAX16071ETL+T
Maxim Integrated Products
Description: Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-40

Overview of MAX16071ETL+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX16071ETL+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX16071ETL+T-ND
DigiKey IC SYSTEM MANAGER 8CH 40-TQFN Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now

CAD Models for MAX16071ETL+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX16071ETL+T by Maxim Integrated Products

MAX16071ETL+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
VQCCN, LCC40,.24SQ,20
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-XQCC-N40
Length
6 mm
Moisture Sensitivity Level
1
Number of Channels
8
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC40,.24SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max (Isup)
14 mA
Supply Voltage-Max (Vsup)
14 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
Want to compare parts?
  1. MAX16071ETL+T
    Maxim Integrated Products
    Power Supply Management Circuit, Adjustable, 8 Channel, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-40
    VS

Alternate Parts for MAX16071ETL+T

This table gives cross-reference parts and alternative options found for MAX16071ETL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16071ETL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX16070ETL+ Power Supply Management Circuit, Adjustable, 12 Channel, BICMOS, 6 X 6 MM, ROHS COMPLIANT, TQFN-40 Maxim Integrated Products MAX16071ETL+T vs MAX16070ETL+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX16071ETL+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX16071ETL+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX16071ETL+T would you like to use for your alert(s)?
  • Please alert me when MAX16071ETL+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX16071ETL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX16071ETL+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX16071ETL+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX16071ETL+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX16071ETL+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: