Part Details for MAX16127TC/V+ by Maxim Integrated Products
Overview of MAX16127TC/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX16127TC/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX16127TC/V+-ND
|
DigiKey | LOAD-DUMP/REVERSE-VOLTAGE PROTEC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
100 In Stock |
|
$4.2814 / $7.5500 | Buy Now |
Part Details for MAX16127TC/V+
MAX16127TC/V+ CAD Models
MAX16127TC/V+ Part Data Attributes
|
MAX16127TC/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16127TC/V+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-09 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |