-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Precision, Single/Dual/Triple/Quad-Voltage µP Supervisors, 8-SOT_23-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16132B33A+T
|
Mouser Electronics | Supervisory Circuits Low-Voltage, Precisi on, Single/Dual/Tri RoHS: Compliant | 0 |
|
$3.1100 | Order Now |
|
Analog Devices Inc | Low-Voltage, Precision, Single Min Qty: 2500 Package Multiple: 1 | 15000 |
|
$2.8600 / $3.2911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16132B33A+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16132B33A+T
Analog Devices Inc
Low-Voltage, Precision, Single/Dual/Triple/Quad-Voltage µP Supervisors, 8-SOT_23-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOT_23-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-01-04 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |