Part Details for MAX16135HRB/V+ by Maxim Integrated Products
Overview of MAX16135HRB/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MAX16135HRB/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC9968
|
Newark | Microprocessor Supervisor, Quad, Sot23-8, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sot-23, No. Of Pins:8Pins, Delay Time:20Ms, Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16135HRB/V+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $6.1400 | Buy Now |
DISTI #
MAX16135HRB/V+-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL SOT23-8 Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX16135HRB/V+
MAX16135HRB/V+ CAD Models
MAX16135HRB/V+ Part Data Attributes:
|
MAX16135HRB/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16135HRB/V+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |