Part Details for MAX1613600/VY+ by Maxim Integrated Products
Overview of MAX1613600/VY+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1613600/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1403
|
Newark | Supervisory Circuit, -40 To 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.71V, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Tdfn, No. Of Pins:8Pins, Delay Time:10Ms Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1613600/VY+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5600 / $2.4100 | Buy Now |
DISTI #
MAX1613600/VY+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TDFN Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |