Part Details for MAX16138ATA01/VY+ by Analog Devices Inc
Overview of MAX16138ATA01/VY+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16138ATA01/VY+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16138ATA01VY+
|
Mouser Electronics | Supervisory Circuits 0.7 Accuracy Single-Window Voltage Monitor with BIST RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | Window Supervisor with BIST & Min Qty: 1 Package Multiple: 1 | 198 |
|
Buy Now | |
DISTI #
3977391
|
element14 Asia-Pacific | VOLTAGE DETECTOR, 0.85V, TDFN, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4458 / $2.9943 | Buy Now |
DISTI #
3977391
|
Farnell | VOLTAGE DETECTOR, 0.85V, TDFN, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$1.4861 / $2.7973 | Buy Now |
Part Details for MAX16138ATA01/VY+
MAX16138ATA01/VY+ CAD Models
MAX16138ATA01/VY+ Part Data Attributes
|
MAX16138ATA01/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16138ATA01/VY+
Analog Devices Inc
±0.7% Accuracy Single-Window Voltage Monitor with BIST, 8-LFCSP_SS-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP_SS-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP_SS-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2022-05-17 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |