Part Details for MAX16141AAF+ by Maxim Integrated Products
Overview of MAX16141AAF+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX16141AAF+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6056
|
Newark | Ideal Diode Controller, -40 To 125Deg C, Ic Function:Ideal Diode Controller, Supply Voltage Min:3.5V, Supply Voltage Max:36V, Ic Package Type:Tqfn, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Maxim Integrated/analog Devices MAX16141AAF+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$3.3300 / $4.7600 | Buy Now |
DISTI #
MAX16141AAF+-ND
|
DigiKey | IC IDEAL DIODE CTLR 16TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
109 In Stock |
|
$2.2970 / $4.5800 | Buy Now |