-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Side, n-Channel MOSFET Switch Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1614EUA
|
Mouser Electronics | Gate Drivers High-Side, N-Channel MOSFET Switch Driver RoHS: Compliant | 471 |
|
$3.8400 / $6.7700 | Buy Now |
|
Analog Devices Inc | High-Side, N-Channel MOSFET Sw Min Qty: 1 Package Multiple: 1 | 130 |
|
$3.7027 / $6.7800 | Buy Now |
DISTI #
MAX1614EUA+
|
TME | IC: driver, high-side,MOSFET gate driver, SO8, -2.7mA, Ch: 1 Min Qty: 1 | 0 |
|
$4.0400 / $5.7400 | RFQ |
DISTI #
2910065
|
element14 Asia-Pacific | MOSFET DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 111 |
|
$3.9337 / $7.1041 | Buy Now |
DISTI #
2910065
|
Farnell | MOSFET DRIVER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 111 |
|
$3.8088 / $6.7185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1614EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1614EUA+
Analog Devices Inc
High-Side, n-Channel MOSFET Switch Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1996-12-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX1614EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1614EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1614EUA+T | High-Side, n-Channel MOSFET Switch Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1614EUA+ vs MAX1614EUA+T |
MAX1614EUA-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1614EUA+ vs MAX1614EUA-T |
MAX1614EUA | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1614EUA+ vs MAX1614EUA |
MAX1614EUA+T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX1614EUA+ vs MAX1614EUA+T |
MAX1614EUA+ | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX1614EUA+ vs MAX1614EUA+ |