Part Details for MAX1614EUA+T by Analog Devices Inc
Overview of MAX1614EUA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MAX1614EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1614EUAT
|
Mouser Electronics | Gate Drivers High-Side, N-Channel MOSFET Switch Driver RoHS: Compliant | 345 |
|
$3.1500 / $6.2800 | Buy Now |
|
Analog Devices Inc | High-Side, N-Channel MOSFET Sw Min Qty: 1 Package Multiple: 1 | 1985 |
|
$3.2228 / $6.4200 | Buy Now |
DISTI #
2798862RL
|
element14 Asia-Pacific | MOSFET DRIVER, HIGH SIDE, UMAX-8 RoHS: Compliant Min Qty: 100 Container: Reel | 377 |
|
$3.5374 / $5.0198 | Buy Now |
DISTI #
2798862
|
element14 Asia-Pacific | MOSFET DRIVER, HIGH SIDE, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 377 |
|
$3.5374 / $6.8178 | Buy Now |
DISTI #
2798862
|
Farnell | MOSFET DRIVER, HIGH SIDE, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 365 |
|
$3.0596 / $6.2939 | Buy Now |
DISTI #
2798862RL
|
Farnell | MOSFET DRIVER, HIGH SIDE, UMAX-8 RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 365 |
|
$3.0596 / $4.6206 | Buy Now |
Part Details for MAX1614EUA+T
MAX1614EUA+T CAD Models
MAX1614EUA+T Part Data Attributes
|
MAX1614EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1614EUA+T
Analog Devices Inc
High-Side, n-Channel MOSFET Switch Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-12-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1614EUA+T
This table gives cross-reference parts and alternative options found for MAX1614EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1614EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1614EUA-T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1614EUA+T vs MAX1614EUA-T |
MAX1614EUA+ | High-Side, n-Channel MOSFET Switch Driver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX1614EUA+T vs MAX1614EUA+ |
MAX1614EUA | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, UMAX-8 | Maxim Integrated Products | MAX1614EUA+T vs MAX1614EUA |
MAX1614EUA+T | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX1614EUA+T vs MAX1614EUA+T |
MAX1614EUA+ | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX1614EUA+T vs MAX1614EUA+ |