-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Pushbutton On/Off Controller, 6-WLCSP-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16151AWT+T
|
Mouser Electronics | Supervisory Circuits Nano-Power Pushbutton ON/OFF Controller with +/-15kV ESD Protection and Programmable Timer RoHS: Compliant | 0 |
|
$2.6600 | Order Now |
|
Analog Devices Inc | Nano-Power Pushbutton ON/OFF C Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$2.4200 / $2.8209 | Buy Now |
DISTI #
3921194
|
Farnell | PUSHBUTTON ON/OFF CONTROLLER IC, WLP RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.7857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16151AWT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16151AWT+T
Analog Devices Inc
High Voltage Pushbutton On/Off Controller, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-10-18 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |