Part Details for MAX1615EUK-T by Maxim Integrated Products
Overview of MAX1615EUK-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1615EUK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, DIGITAL SELECT V, Bi-Polar, 6 Pin, Plastic, TSOP | 88 |
|
$1.0080 / $2.6880 | Buy Now |
|
Quest Components | Voltage Regulator, DIGITAL SELECT V, Bi-Polar, 6 Pin, Plastic, TSOP | 1208 |
|
$1.1204 / $2.9876 | Buy Now |
|
Quest Components | Voltage Regulator, DIGITAL SELECT V, Bi-Polar, 6 Pin, Plastic, TSOP | 18 |
|
$1.8673 / $2.9876 | Buy Now |
|
Rochester Electronics | MAX1615 High-Voltage, Low-Power Linear Regulator For Notebook Computer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 280 |
|
$0.9959 / $1.1700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1400 |
|
$2.0000 / $3.0800 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V/5V 30MA SOT23-5 | 45000 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for MAX1615EUK-T
MAX1615EUK-T CAD Models
MAX1615EUK-T Part Data Attributes
|
MAX1615EUK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1615EUK-T
Maxim Integrated Products
Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO5, MO-178AA, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 5% | |
Width | 1.625 mm |
Alternate Parts for MAX1615EUK-T
This table gives cross-reference parts and alternative options found for MAX1615EUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1615EUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1615EUK+ | Fixed Positive LDO Regulator, 5.05V, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1615EUK-T vs MAX1615EUK+ |
MAX1615EUK+ | High-Voltage, Low-Power Linear Regulators for Notebook Computers, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1615EUK-T vs MAX1615EUK+ |
MAX1615EUK+T | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, BIPolar, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | MAX1615EUK-T vs MAX1615EUK+T |