-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK5471
|
Newark | Voltage Supervisor, Tqfn-Ep-20, 125Deg C, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:16V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Tqfn-Ep, No. Of Pins:20Pins, Delay Time:100Ms Rohs Compliant: Yes |Analog Devices MAX16165ATPH+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.7900 / $8.9000 | Buy Now |
DISTI #
700-MAX16165ATPH+
|
Mouser Electronics | Supervisory Circuits Quad Power Supply Sequencer and Supervisor RoHS: Compliant | 377 |
|
$7.3800 / $8.5600 | Buy Now |
|
Analog Devices Inc | Quad Power Supply Sequencer an Min Qty: 1 Package Multiple: 1 | 202 |
|
$3.5600 / $8.5600 | Buy Now |
DISTI #
4144998
|
element14 Asia-Pacific | VOLTAGE SUPERVISOR, TQFN-EP-20, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.9720 / $8.9828 | Buy Now |
DISTI #
4144998
|
Farnell | VOLTAGE SUPERVISOR, TQFN-EP-20, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.7080 / $8.4793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy