Part Details for MAX16165ATPH+T by Maxim Integrated Products
Overview of MAX16165ATPH+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX16165ATPH+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX16165ATPH+TCT-ND
|
DigiKey | QUAD POWER SUPPLY SEQUENCER AND Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2330 In Stock |
|
$4.6743 / $8.5600 | Buy Now |
Part Details for MAX16165ATPH+T
MAX16165ATPH+T CAD Models
MAX16165ATPH+T Part Data Attributes:
|
MAX16165ATPH+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX16165ATPH+T
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |