Part Details for MAX1617DBR2 by onsemi
Overview of MAX1617DBR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1617DBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2703
|
Newark | Each |Onsemi MAX1617DBR2 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8590 / $1.3200 | Buy Now |
DISTI #
2156-MAX1617DBR2-ND
|
DigiKey | SERIAL SWITCH/DIGITAL SENSOR Min Qty: 317 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5021 In Stock |
|
$0.9500 | Buy Now |
|
Rochester Electronics | MAX1617 - Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Rectangular, 16 Pin, Surface Mount ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5021 |
|
$0.8123 / $0.9556 | Buy Now |
DISTI #
4197429
|
Farnell | EACH RoHS: Compliant Min Qty: 382 Lead time: 3 Weeks, 1 Days Container: Each | 5021 |
|
$0.9668 | Buy Now |
Part Details for MAX1617DBR2
MAX1617DBR2 CAD Models
MAX1617DBR2 Part Data Attributes:
|
MAX1617DBR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAX1617DBR2
onsemi
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, QSOP-16 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.07 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MAX1617DBR2
This table gives cross-reference parts and alternative options found for MAX1617DBR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1617DBR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6654MEE-T | Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX1617DBR2 vs MAX6654MEE-T |
MAX6654MEE+ | Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX1617DBR2 vs MAX6654MEE+ |
MAX6654MEE | Serial Switch/Digital Sensor, 11 Bit(s), 1Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 | Maxim Integrated Products | MAX1617DBR2 vs MAX6654MEE |
LM84BIMQAX/NOPB | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | MAX1617DBR2 vs LM84BIMQAX/NOPB |
LM84BIMQA | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | MAX1617DBR2 vs LM84BIMQA |
MAX6654MEE+ | 1°C Accurate Remote/Local Temperature Sensor with SMBus Serial Interface, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX1617DBR2 vs MAX6654MEE+ |
LM84BIMQAX | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 5Cel, RECTANGULAR, SURFACE MOUNT, QSOP-16 | National Semiconductor Corporation | MAX1617DBR2 vs LM84BIMQAX |