Part Details for MAX1617MEE by Maxim Integrated Products
Overview of MAX1617MEE by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1617MEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2305 |
|
$2.4797 / $6.0480 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 1892 |
|
$2.5200 / $7.2000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 69 |
|
$3.9897 / $6.4698 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 880 |
|
$3.6000 / $7.2000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 160 |
|
$4.4400 / $7.2000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 1844 |
|
$2.8350 / $8.1000 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 16 Pin, Plastic, SSOP | 59 |
|
$14.4485 / $17.5725 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 486 |
|
RFQ |
Part Details for MAX1617MEE
MAX1617MEE CAD Models
MAX1617MEE Part Data Attributes
|
MAX1617MEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1617MEE
Maxim Integrated Products
Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SSOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | IT ALSO OPERATES AT 0.07 MA SUPPLY CURRENT | |
Body Breadth | 3.9 mm | |
Body Height | 1.64 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Operating Current-Max | 0.18 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for MAX1617MEE
This table gives cross-reference parts and alternative options found for MAX1617MEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1617MEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1617MEE+ | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, QSOP-16 | Maxim Integrated Products | MAX1617MEE vs MAX1617MEE+ |
MAX1617MEE/883B | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1617MEE vs MAX1617MEE/883B |
MAX1617MEE-T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, CMOS, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX1617MEE vs MAX1617MEE-T |