Part Details for MAX1645BEEI-T by Maxim Integrated Products
Overview of MAX1645BEEI-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1645BEEI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SSOP28 | 1705 |
|
RFQ |
Part Details for MAX1645BEEI-T
MAX1645BEEI-T CAD Models
MAX1645BEEI-T Part Data Attributes
|
MAX1645BEEI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1645BEEI-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO28, QSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES A +8V TO +28V DC SUPPLY VOLTAGE INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.65 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX1645BEEI-T
This table gives cross-reference parts and alternative options found for MAX1645BEEI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1645BEEI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1645BEEI+ | Advanced Chemistry-Independent, Level 2 Battery Charger with Input Current Limiting, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1645BEEI-T vs MAX1645BEEI+ |
MAX1645BEEI+T | Advanced Chemistry-Independent, Level 2 Battery Charger with Input Current Limiting, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1645BEEI-T vs MAX1645BEEI+T |
MAX1645BEEI | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO28, QSOP-28 | Maxim Integrated Products | MAX1645BEEI-T vs MAX1645BEEI |