-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Protection IC on 12V Bus with an Integrated MOSFET, Lossless Current Sensing, and PMBus Interface, 22-LFCSP-4X6.5X0.95, 22 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH4412
|
Newark | Protection Ic, 0 To 125Deg C Rohs Compliant: Yes |Analog Devices MAX16545BGPF+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$10.4800 / $11.3800 | Buy Now |
DISTI #
700-MAX16545BGPF+
|
Mouser Electronics | Interface - Specialized Integrated Protection IC on 12V Bus with PMBUS RoHS: Compliant | 553 |
|
$10.0800 / $10.9600 | Buy Now |
|
Analog Devices Inc | Integrated Protection IC on 12 Min Qty: 1 Package Multiple: 1 | 1155 |
|
$7.8300 / $14.6100 | Buy Now |
|
Ameya Holding Limited | 1069 |
|
RFQ | ||
DISTI #
3265503
|
element14 Asia-Pacific | PROTECTION IC, 0 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 419 |
|
$10.4579 | Buy Now |
DISTI #
3265503
|
Farnell | PROTECTION IC, 0 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 419 |
|
$9.5658 / $10.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16545BGPF+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16545BGPF+
Analog Devices Inc
Integrated Protection IC on 12V Bus with an Integrated MOSFET, Lossless Current Sensing, and PMBus Interface, 22-LFCSP-4X6.5X0.95, 22 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 22-LFCSP-4X6.5X0.95 | |
Pin Count | 22 | |
Manufacturer Package Code | 22-LFCSP-4X6.5X0.95 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-04-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MAX16545BGPF+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16545BGPF+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16545BGPF+ | Power Management Circuit, | Maxim Integrated Products | MAX16545BGPF+ vs MAX16545BGPF+ |