Part Details for MAX1659ESA by Maxim Integrated Products
Overview of MAX1659ESA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1659ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar/MOS, 8 Pin, Plastic, SOP | 10 |
|
$3.8702 / $7.7403 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar/MOS, 8 Pin, Plastic, SOP | 16 |
|
$3.3389 / $4.5531 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar/MOS, 8 Pin, Plastic, SOP | 157 |
|
$4.7732 / $7.7403 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar/MOS, 8 Pin, Plastic, SOP | 68 |
|
$4.7732 / $7.7403 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar/MOS, 8 Pin, Plastic, SOP | 7 |
|
$11.1200 / $12.5100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for MAX1659ESA
MAX1659ESA CAD Models
MAX1659ESA Part Data Attributes
|
MAX1659ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1659ESA
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 4.85V Min, 5.15V Max, 0.875V Dropout, CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.875 V | |
Dropout Voltage1-Nom | 0.49 V | |
Input Voltage Absolute-Max | 17 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.35 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Voltage Tolerance-Max | 3% | |
Width | 3.9 mm |
Alternate Parts for MAX1659ESA
This table gives cross-reference parts and alternative options found for MAX1659ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1659ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1659ESA+T | Fixed/Adjustable Positive LDO Regulator, 4.85V Min, 5.15V Max, 0.875V Dropout, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX1659ESA vs MAX1659ESA+T |