There are no models available for this part yet.
Overview of MAX1668MEE+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1668MEE+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX1668MEE+-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 16QSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
139 In Stock |
|
$14.6875 / $27.9000 | Buy Now | |
Bristol Electronics | 54 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 34 |
|
$4.1816 / $8.9600 | Buy Now | ||
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 146 |
|
$4.5630 / $11.4075 | Buy Now | ||
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 79 |
|
$13.4820 / $17.3340 | Buy Now | ||
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 43 |
|
$7.0346 / $11.4075 | Buy Now | ||
Quest Components | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT | 27 |
|
$6.0000 / $12.0000 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 86 |
|
$7.7040 / $8.0710 | Buy Now | ||
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 13 |
|
$7.7040 / $8.0710 | Buy Now |
CAD Models for MAX1668MEE+ by Maxim Integrated Products
Part Data Attributes for MAX1668MEE+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
0.150 INCH, QSOP-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Accuracy-Max (Cel)
|
3 Cel
|
Body Breadth
|
3.9 mm
|
Body Height
|
1.72 mm
|
Body Length or Diameter
|
4.89 mm
|
Housing
|
PLASTIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
8
|
Number of Terminals
|
16
|
Operating Current-Max
|
0.01 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|
Alternate Parts for MAX1668MEE+
This table gives cross-reference parts and alternative options found for MAX1668MEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1668MEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1989MEE/GG8 | Serial Switch/Digital Sensor, | Maxim Integrated Products | MAX1668MEE+ vs MAX1989MEE/GG8 |
MAX1805MEE+ | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1668MEE+ vs MAX1805MEE+ |
MAX1805MEE+T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1668MEE+ vs MAX1805MEE+T |
MAX1805MEE+T | Multichannel Remote/Local Temperature Sensors, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX1668MEE+ vs MAX1805MEE+T |
MAX1805MEE+ | Multichannel Remote/Local Temperature Sensors, 16-QSOP-150_MIL, 16 Pins, -55 to 125C | Analog Devices Inc | MAX1668MEE+ vs MAX1805MEE+ |
MAX1805MEE-T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1668MEE+ vs MAX1805MEE-T |
MAX1989MEE/GG8 | Multichannel Remote/Local Temperature Sensors, N/A, 16 Pins, -55 to 125C | Analog Devices Inc | MAX1668MEE+ vs MAX1989MEE/GG8 |
MAX1805MEE | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1668MEE+ vs MAX1805MEE |
MAX1989MEE+T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1668MEE+ vs MAX1989MEE+T |
MAX1989MEE-T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1668MEE+ vs MAX1989MEE-T |