Part Details for MAX16910EASA8/V+T by Analog Devices Inc
Overview of MAX16910EASA8/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX16910EASA8/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16910EASA8V+T
|
Mouser Electronics | LDO Voltage Regulators 200mA, Automotive, Ultra-Low uiescent Cu RoHS: Compliant | 0 |
|
$1.9500 | Order Now |
|
Analog Devices Inc | 200mA, Automotive, Ultra-Low u Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.5200 / $1.9561 | Buy Now |
Part Details for MAX16910EASA8/V+T
MAX16910EASA8/V+T CAD Models
MAX16910EASA8/V+T Part Data Attributes
|
MAX16910EASA8/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16910EASA8/V+T
Analog Devices Inc
200mA, Automotive, Ultra-Low Quiescent Current, Linear Regulator, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2009-08-19 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |