-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2MHz, 36V, Dual Buck with Preboost and 20µA Quiescent Current, 40-LFCSP_SS-6X6X0.85, 40 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX16930BAGLSVY+
|
Mouser Electronics | Switching Controllers 2MHz, 36V, Dual Buck with Preboost and 20 A Quiescent Current RoHS: Compliant | 23 |
|
$7.5000 / $11.3900 | Buy Now |
|
Analog Devices Inc | 2MHz, 36V, Dual Buck with Preb Min Qty: 1 Package Multiple: 1 | 437 |
|
$5.6600 / $15.7200 | Buy Now |
DISTI #
3916435
|
Farnell | DC/DC CONTROLLER, 2.2MHZ, SWQFND-EP-40 RoHS: Compliant Min Qty: 490 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$7.8131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX16930BAGLS/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX16930BAGLS/VY+
Analog Devices Inc
2MHz, 36V, Dual Buck with Preboost and 20µA Quiescent Current, 40-LFCSP_SS-6X6X0.85, 40 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP_SS-6X6X0.85 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP_SS-6X6X0.85 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 10V, ALSO AVAILABLE VOUT=3.3V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2420 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MAX16930BAGLS/VY+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16930BAGLS/VY+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16930BAGLD/VY+ | Dual Switching Controller, Current-mode, 2420kHz Switching Freq-Max, BICMOS, ROHS COMPLIANT, QFND-40 | Maxim Integrated Products | MAX16930BAGLS/VY+ vs MAX16930BAGLD/VY+ |
MAX16930BAGLS/VY+T | Dual Switching Controller, | Maxim Integrated Products | MAX16930BAGLS/VY+ vs MAX16930BAGLS/VY+T |
MAX16930BAGLS/VY+ | Dual Switching Controller, | Maxim Integrated Products | MAX16930BAGLS/VY+ vs MAX16930BAGLS/VY+ |