Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Symbol
Footprint
3D Model
Manufacturer Package Code
Moisture Sensitivity Level
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Want to compare parts?
Analog Devices Inc
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
VS
Select a part to compare
Choose Part to Compare
Search a specific part
MAX16935BAUES/V+ - Maxim Integrated Products
MAX16935BAUES/V+T - Maxim Integrated Products
MAX16935SAUE/V+T - Maxim Integrated Products
MAX16935SAUE/V+T - Analog Devices Inc
MAX16935CAUES/V+ - Maxim Integrated Products
MAX16935CAUER/V+ - Maxim Integrated Products
MAX16935BAUER/V+ - Maxim Integrated Products
MAX16935SAUE/V+ - Analog Devices Inc
MAX16935SAUE/V+ - Maxim Integrated Products
MAX16935CAUER/V+T - Analog Devices Inc
MAX16935CAUES/V+ - Maxim Integrated Products
MAX16935BAUER/V+ - Maxim Integrated Products
TPS7H4010MKGDSEP - Texas Instruments
MAX16935SAUE/V+T - Maxim Integrated Products
MAX16935SAUE/V+ - Analog Devices Inc
MAX16935CAUER/V+ - Maxim Integrated Products
MAX16935CAUER/V+T - Analog Devices Inc
LM61430AASQRJRRQ1 - Texas Instruments
MAX16935RATE/V+T - Analog Devices Inc
MAX16935CAUES/V+ - Analog Devices Inc
This table gives cross-reference parts and alternative options found for MAX16935CAUER/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX16935CAUER/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
MAX16935BAUES/V+
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935BAUES/V+
MAX16935BAUES/V+T
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935BAUES/V+T
MAX16935SAUE/V+T
Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935SAUE/V+T
MAX16935SAUE/V+T
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Analog Devices Inc
MAX16935CAUER/V+ vs MAX16935SAUE/V+T
MAX16935CAUES/V+
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935CAUES/V+
MAX16935CAUER/V+
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935CAUER/V+
MAX16935BAUER/V+
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935BAUER/V+
MAX16935SAUE/V+
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Analog Devices Inc
MAX16935CAUER/V+ vs MAX16935SAUE/V+
MAX16935SAUE/V+
Switching Regulator, Current-mode, 6.2A, 2200kHz Switching Freq-Max, BICMOS, PDSO16, TSSOP-16
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935SAUE/V+
MAX16935CAUER/V+T
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Analog Devices Inc
MAX16935CAUER/V+ vs MAX16935CAUER/V+T
Part Number
Description
Manufacturer
Compare
MAX16935CAUES/V+
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935CAUES/V+
MAX16935BAUER/V+
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935BAUER/V+
TPS7H4010MKGDSEP
Radiation-tolerant, 3.5-V to 32-V input, 6-A synchronous step-down converter in a plastic package 0-XCEPT -55 to 125
Texas Instruments
MAX16935CAUER/V+ vs TPS7H4010MKGDSEP
MAX16935SAUE/V+T
Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935SAUE/V+T
MAX16935SAUE/V+
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Analog Devices Inc
MAX16935CAUER/V+ vs MAX16935SAUE/V+
MAX16935CAUER/V+
Switching Regulator,
Maxim Integrated Products
MAX16935CAUER/V+ vs MAX16935CAUER/V+
MAX16935CAUER/V+T
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Analog Devices Inc
MAX16935CAUER/V+ vs MAX16935CAUER/V+T
LM61430AASQRJRRQ1
Automotive 3-V to 36-V, 3-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
Texas Instruments
MAX16935CAUER/V+ vs LM61430AASQRJRRQ1
MAX16935RATE/V+T
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C
Analog Devices Inc
MAX16935CAUER/V+ vs MAX16935RATE/V+T
MAX16935CAUES/V+
36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C
Analog Devices Inc
MAX16935CAUER/V+ vs MAX16935CAUES/V+