Part Details for LM61430AASQRJRRQ1 by Texas Instruments
Overview of LM61430AASQRJRRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM61430AASQRJRRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM61430AASQRJRRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 3A 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2738 In Stock |
|
$1.9652 / $3.9200 | Buy Now |
DISTI #
595-M61430AASQRJRRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 36-V, 3-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150 RoHS: Compliant | 5768 |
|
$1.9600 / $3.9100 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
|
Win Source Electronics | AUTOMOTIVE 3-V TO 36-V, 3-A, LOW / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 14-VFQFN | 6290 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for LM61430AASQRJRRQ1
LM61430AASQRJRRQ1 CAD Models
LM61430AASQRJRRQ1 Part Data Attributes
|
LM61430AASQRJRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM61430AASQRJRRQ1
Texas Instruments
Automotive 3-V to 36-V, 3-A, low-noise synchronous step-down converter 14-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-14 | |
Reach Compliance Code | compliant | |
Additional Feature | PFM CONROL ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 13.5 V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 34 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.14X.16(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for LM61430AASQRJRRQ1
This table gives cross-reference parts and alternative options found for LM61430AASQRJRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM61430AASQRJRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX16935SATE/V+T | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | LM61430AASQRJRRQ1 vs MAX16935SATE/V+T |
MAX16935BAUER/V+T | Switching Regulator, | Maxim Integrated Products | LM61430AASQRJRRQ1 vs MAX16935BAUER/V+T |
MAX16935SAUE/V+T | Switching Regulator/Controller, Current-mode, 3.5A, 2400kHz Switching Freq-Max, BICMOS, PDSO16, | Maxim Integrated Products | LM61430AASQRJRRQ1 vs MAX16935SAUE/V+T |
MAX16935CAUES/V+ | Switching Regulator, | Maxim Integrated Products | LM61430AASQRJRRQ1 vs MAX16935CAUES/V+ |
TPS7H4010MKGDSEP | Radiation-tolerant, 3.5-V to 32-V input, 6-A synchronous step-down converter in a plastic package 0-XCEPT -55 to 125 | Texas Instruments | LM61430AASQRJRRQ1 vs TPS7H4010MKGDSEP |
MAX16935CAUER/V+ | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LM61430AASQRJRRQ1 vs MAX16935CAUER/V+ |
MAX16935SAUE/V+T | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LM61430AASQRJRRQ1 vs MAX16935SAUE/V+T |
MAX16935CAUER/V+ | Switching Regulator, | Maxim Integrated Products | LM61430AASQRJRRQ1 vs MAX16935CAUER/V+ |
MAX16935SATE/V+ | Switching Regulator, Current-mode, 6.2A, 2200kHz Switching Freq-Max, BICMOS, TQFN-16 | Maxim Integrated Products | LM61430AASQRJRRQ1 vs MAX16935SATE/V+ |
MAX16935RAUE/V+ | 36V, 3.5A, 2.2MHz Step-Down Converters with 28µA Quiescent Current, 16-TSSOP_4.4_EP-4.4_MM, 16 Pins, -40 to 125C | Analog Devices Inc | LM61430AASQRJRRQ1 vs MAX16935RAUE/V+ |