Part Details for MAX1693HEUB+ by Maxim Integrated Products
Overview of MAX1693HEUB+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX1693HEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1693HEUB+-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 10UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube |
323 In Stock |
|
$1.2473 / $2.8300 | Buy Now |
|
Quest Components | 389 |
|
$1.4060 / $3.0400 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.2500 / $1.9200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 137 |
|
$0.7600 / $1.9570 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 350 |
|
$0.7600 / $1.9570 | Buy Now |
Part Details for MAX1693HEUB+
MAX1693HEUB+ CAD Models
MAX1693HEUB+ Part Data Attributes
|
MAX1693HEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1693HEUB+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX1693HEUB+
This table gives cross-reference parts and alternative options found for MAX1693HEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1693HEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1693HEUB+T | USB Current-Limited Switches with Fault Blanking, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX1693HEUB+ vs MAX1693HEUB+T |
MAX1693HEUB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO10, MICRO MAX PACKAGE-10 | Rochester Electronics LLC | MAX1693HEUB+ vs MAX1693HEUB |
MAX1693HEUB | Power Supply Support Circuit, Fixed, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX1693HEUB+ vs MAX1693HEUB |