Part Details for MAX17044X+T10 by Maxim Integrated Products
Overview of MAX17044X+T10 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17044X+T10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX17044X+T10-ND
|
DigiKey | IC BATT MON LI-ION 2CELL 9WLP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX17044X+T10
MAX17044X+T10 CAD Models
MAX17044X+T10 Part Data Attributes
|
MAX17044X+T10
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17044X+T10
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, PBGA9, UCSP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA9,3X3,16 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PBGA-B9 | |
JESD-609 Code | e2 | |
Length | 1.595 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA9,3X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.415 mm |
Alternate Parts for MAX17044X+T10
This table gives cross-reference parts and alternative options found for MAX17044X+T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX17044X+T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX17044X+U | Power Supply Management Circuit, Fixed, 1 Channel, PBGA9, ROHS COMPLIANT, UCSP-9 | Maxim Integrated Products | MAX17044X+T10 vs MAX17044X+U |
MAX17044X+ | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17044X+T10 vs MAX17044X+ |
MAX17044X+T10 | 1-Cell/2-Cell Fuel Gauge with ModelGauge and Low-Battery Alert, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX17044X+T10 vs MAX17044X+T10 |