-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17205G+
|
Mouser Electronics | Battery Management MODELGAUGE M5 (MULTI-CELL) TDFN RoHS: Compliant | 2576 |
|
$3.3000 / $6.5800 | Buy Now |
|
Analog Devices Inc | MODELGAUGE M5 (MULTI-CELL) TDF Min Qty: 1 Package Multiple: 1 | 1124 |
|
$5.5904 / $6.5800 | Buy Now |
DISTI #
2535468
|
element14 Asia-Pacific | BATT FUEL GAUGE, LI-ION, 20V, TDFN-14 RoHS: Compliant Min Qty: 1 Container: Each | 201 |
|
$4.1465 | Buy Now |
DISTI #
2535468
|
Farnell | BATT FUEL GAUGE, LI-ION, 20V, TDFN-14 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 181 |
|
$3.4092 / $6.5687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17205G+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17205G+
Analog Devices Inc
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Date Of Intro | 2016-03-25 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 12.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |