Part Details for MAX17205G+ by Maxim Integrated Products
Overview of MAX17205G+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17205G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y5907
|
Newark | Batt Fuel Gauge, Li-Ion, 20V, Tdfn-14, Battery Management Function:Fuel Gauge, Identification, Status Monitor, Battery Type:Li-Ion, Supply Voltage Min:4.2V, Supply Voltage Max:20V, Ic Case/Package:Tdfn, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17205G+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$3.5800 / $6.8400 | Buy Now |
DISTI #
MAX17205G+-ND
|
DigiKey | IC BATT MFUNC 2-3CELL 14TDFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
442 In Stock |
|
$3.3045 / $6.5800 | Buy Now |
|
Win Source Electronics | IC BATT MFUNC 2-3CELL 14TDFN / Battery Multi-Function Controller IC 14-TDFN (3x3) | 58085 |
|
$2.5630 / $3.8440 | Buy Now |
Part Details for MAX17205G+
MAX17205G+ CAD Models
MAX17205G+ Part Data Attributes
|
MAX17205G+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17205G+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-25 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |