-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17205G+00E
|
Mouser Electronics | Battery Management MODELGAUGE M5 MS I2C TDFN RoHS: Compliant | 1887 |
|
$2.4900 / $4.9800 | Buy Now |
|
Analog Devices Inc | MODELGAUGE M5 MS I2C TDFN Min Qty: 1 Package Multiple: 1 | 2843 |
|
$2.2300 / $4.9800 | Buy Now |
DISTI #
2909787
|
element14 Asia-Pacific | BATT FUEL GAUGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 393 |
|
$2.6347 / $5.2473 | Buy Now |
DISTI #
2909787
|
Farnell | BATT FUEL GAUGE, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 393 |
|
$2.5600 / $4.9702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17205G+00E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17205G+00E
Analog Devices Inc
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Date Of Intro | 2016-03-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |