Part Details for MAX17205G+00E by Maxim Integrated Products
Overview of MAX17205G+00E by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for MAX17205G+00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5282
|
Newark | Battery Fuel Gauge, Li-Ion, Tdfn-14, Battery Management Function:Authentication, Fuel Gauge, Battery Type:Li-Ion, Supply Voltage Min:4.2V, Supply Voltage Max:20V, Ic Case/Package:Tdfn-Ep, No. Of Pins:14Pins, Interfaces:I2C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17205G+00E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 393 |
|
$3.2300 / $5.1800 | Buy Now |
DISTI #
MAX17205G+00E-ND
|
DigiKey | IC BATT MFUNC 2-3CELL 14TDFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
11770 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 5 | 1065 |
|
$6.1724 | Buy Now |
|
LCSC | 23 TDFN-14(3x3) Battery Management ICs ROHS | 10 |
|
$3.6273 / $4.9907 | Buy Now |
Part Details for MAX17205G+00E
MAX17205G+00E CAD Models
MAX17205G+00E Part Data Attributes
|
MAX17205G+00E
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17205G+00E
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-02-25 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |