-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17205G+T0E
|
Mouser Electronics | Battery Management MODELGAUGE M5 MS I2C TDFN RoHS: Compliant | 0 |
|
$2.4900 | Order Now |
|
Analog Devices Inc | MODELGAUGE M5 MS I2C TDFN Min Qty: 2500 Package Multiple: 1 | 215000 |
|
$2.2300 / $2.4738 | Buy Now |
DISTI #
3916721
|
Farnell | BATTERY FUEL GAUGE, LI-ION, 20V RoHS: Compliant Min Qty: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.4726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17205G+T0E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17205G+T0E
Analog Devices Inc
Stand-Alone ModelGauge m5 Fuel Gauge with SHA-256 Authentication, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-03-25 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |