Part Details for MAX1725EUK+T by Maxim Integrated Products
Overview of MAX1725EUK+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1725EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9273
|
Newark | Ldo, Regulator, 12Vin, Adj, 5Sot23, Output Type:Adjustable, Input Voltage Min:2.5V, Input Voltage Max:12V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:5V, Output Current:20Ma, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1725EUK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 360 |
|
$1.3500 / $2.7600 | Buy Now |
DISTI #
MAX1725EUK+TCT-ND
|
DigiKey | IC REG LIN POS ADJ 20MA SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7283 In Stock |
|
$1.1822 / $2.6800 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 1.5 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5 | 3161 |
|
$0.7767 / $1.8493 | Buy Now |
|
Quest Components | 1.5 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO5 | 2000 |
|
$1.1096 / $2.9588 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 66 |
|
RFQ | |
|
LCSC | 20mA Adjustable 1.5V5V Positive electrode 12V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 138 |
|
$0.7177 / $1.1773 | Buy Now |
Part Details for MAX1725EUK+T
MAX1725EUK+T CAD Models
MAX1725EUK+T Part Data Attributes
|
MAX1725EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1725EUK+T
Maxim Integrated Products
Adjustable Positive LDO Regulator, 1.5V Min, 5V Max, 0.6V Dropout, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.3 | |
Load Regulation-Max(%) | 2.85% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.02 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX1725EUK+T
This table gives cross-reference parts and alternative options found for MAX1725EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1725EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1725EUK+T | 12V, Ultra-Low-IQ, Low-Dropout Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX1725EUK+T vs MAX1725EUK+T |
MAX1725EUK-T | Adjustable Positive LDO Regulator, 1.5V Min, 5V Max, 0.6V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1725EUK+T vs MAX1725EUK-T |