-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Multi-Cell Fuel Gauge with ModelGauge m5 EZ and Integrated LED Control, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17263LETD+
|
Mouser Electronics | Battery Management Single/Multi-Cell Fuel Gauge with ModelGauge m5 EZ and Integrated LEDControl RoHS: Compliant | 431 |
|
$2.3100 / $4.6000 | Buy Now |
|
Analog Devices Inc | Single/Multi-Cell Fuel Gauge w Min Qty: 1 Package Multiple: 1 | 243 |
|
$1.9600 / $4.6000 | Buy Now |
DISTI #
2913027
|
element14 Asia-Pacific | SINGLE/MULTI-CELL FUEL GAUGE RoHS: Compliant Min Qty: 1 Container: Each | 426 |
|
$2.3264 / $4.8290 | Buy Now |
DISTI #
2913027
|
Farnell | SINGLE/MULTI-CELL FUEL GAUGE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 426 |
|
$2.2230 / $4.5335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17263LETD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17263LETD+
Analog Devices Inc
Single/Multi-Cell Fuel Gauge with ModelGauge m5 EZ and Integrated LED Control, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Package Description | TDFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.9 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |