Part Details for MAX17263LETD+ by Maxim Integrated Products
Overview of MAX17263LETD+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17263LETD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6061
|
Newark | Fuel Gauge Monitor, Li-On, Tdfn-Ep-14, Battery Type:Lifepo4, Li-Ion, Interfaces:I2C, No. Of Cells:-, Supply Voltage Min:2.3V, Supply Voltage Max:4.9V, Ic Case/Package:Tdfn-Ep, No. Of Pins:14Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17263LETD+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 863 |
|
$2.6300 / $3.1100 | Buy Now |
DISTI #
MAX17263LETD+-ND
|
DigiKey | IC DRIVER 14TDFN Min Qty: 1 Lead time: 25 Weeks Container: Tray |
714 In Stock |
|
$2.3105 / $4.6000 | Buy Now |
Part Details for MAX17263LETD+
MAX17263LETD+ CAD Models
MAX17263LETD+ Part Data Attributes
|
MAX17263LETD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17263LETD+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TDFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-08-29 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 4.9 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |