Part Details for MAX17312X+ by Maxim Integrated Products
Overview of MAX17312X+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX17312X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9188
|
Newark | Battery Fuel Gauge, Li-Ion/Pol, Wlp-15, Battery Management Function:Authentication, Fuel Gauge, Protector, Battery Type:Li-Ion, Li-Pol, Supply Voltage Min:2.3V, Supply Voltage Max:4.9V, Ic Case/Package:Wlp, No. Of Pins:15Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX17312X+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6500 | Buy Now |
DISTI #
MAX17312X+-ND
|
DigiKey | IC BATT FUEL LI-ION 1C 15WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
70 In Stock |
|
$2.4920 / $2.9400 | Buy Now |
Part Details for MAX17312X+
MAX17312X+ CAD Models
MAX17312X+ Part Data Attributes
|
MAX17312X+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17312X+
Maxim Integrated Products
Power Supply Management Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-18 | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 |