Part Details for MAX17320G12+ by Maxim Integrated Products
Overview of MAX17320G12+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX17320G12+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX17320G12+-ND
|
DigiKey | IC BATT FUEL LI-ION 2-4C 24TQFN Min Qty: 1 Lead time: 26 Weeks Container: Tube |
306 In Stock |
|
$2.8747 / $5.7300 | Buy Now |
Part Details for MAX17320G12+
MAX17320G12+ CAD Models
MAX17320G12+ Part Data Attributes:
|
MAX17320G12+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX17320G12+
Maxim Integrated Products
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-05 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |