-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Step-Down DC-DC Converters in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1733EUKT
|
Mouser Electronics | Switching Voltage Regulators Low-Voltage, Step-Down DC-DC Converters in SOT23 RoHS: Compliant | 2466 |
|
$2.6400 / $5.2800 | Buy Now |
|
Analog Devices Inc | Low-Voltage, Step-Down DC-DC C Min Qty: 2500 Package Multiple: 1 | 17500 |
|
$2.2600 / $2.6463 | Buy Now |
DISTI #
3925885
|
Farnell | SWITCHING REGULATOR, 1.2MHZ, SOT-23-5 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.6196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1733EUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1733EUK+T
Analog Devices Inc
Low-Voltage, Step-Down DC-DC Converters in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-09-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.565 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1733EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1733EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1733EUK+ | Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | MAX1733EUK+T vs MAX1733EUK+ |
MAX1733EUK | Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1733EUK+T vs MAX1733EUK |
MAX1733EUK-T | Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1733EUK+T vs MAX1733EUK-T |
MAX1733EUK+T | Switching Regulator, Voltage-mode, 0.565A, 1200kHz Switching Freq-Max, BICMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | MAX1733EUK+T vs MAX1733EUK+T |