-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, Negative-Output, Low-Dropout Linear Regulator in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX1735EUK50T
|
Mouser Electronics | LDO Voltage Regulators 200mA, Negative-Output, Low-Dropout Linear Regulator in SOT23 RoHS: Compliant | 11859 |
|
$1.5900 / $3.2600 | Buy Now |
|
Analog Devices Inc | 200mA, Negative-Output, Low-Dr Min Qty: 1 Package Multiple: 1 | 127 |
|
$1.4996 / $3.2700 | Buy Now |
DISTI #
2519135
|
element14 Asia-Pacific | LDO, REGULATOR, 0.2A, -5V/ADJ, 5SOT23 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3989 |
|
$1.6404 / $3.3470 | Buy Now |
DISTI #
2519135RL
|
element14 Asia-Pacific | LDO, REGULATOR, 0.2A, -5V/ADJ, 5SOT23 RoHS: Compliant Min Qty: 100 Container: Reel | 3989 |
|
$1.6404 / $2.4643 | Buy Now |
DISTI #
2519135
|
Farnell | LDO, REGULATOR, 0.2A, -5V/ADJ, 5SOT23 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3989 |
|
$1.5705 / $3.2039 | Buy Now |
DISTI #
2519135RL
|
Farnell | LDO, REGULATOR, 0.2A, -5V/ADJ, 5SOT23 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 3989 |
|
$1.5705 / $2.3495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX1735EUK50+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1735EUK50+T
Analog Devices Inc
200mA, Negative-Output, Low-Dropout Linear Regulator in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 2000-11-01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.24 V | |
Dropout Voltage1-Nom | 0.08 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.03% | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX1735EUK50+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1735EUK50+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1735EUK50+T | Fixed/Adjustable Negative LDO Regulator, 5V, 0.24V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX1735EUK50+T vs MAX1735EUK50+T |