There are no models available for this part yet.
Overview of MAX1737EEI+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX1737EEI+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80Y4853
|
Newark | Controller, Battery Charger, 1737, Battery Type:Li-Ion, Li-Pol, Input Voltage:28V, Battery Charge Voltage:4.2V, Charge Current Max:4A, Battery Ic Case Style:Qsop, No. Of Pins:28Pins, No. Of Series Cells:4, Operating Temperature Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1737EEI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 371 |
|
$4.7900 / $7.3600 | Buy Now | |
DISTI #
MAX1737EEI+-ND
|
DigiKey | IC BATT CHG LI-ION 1-4CEL 28QSOP Min Qty: 1 Lead time: 21 Weeks Container: Tube |
2313 In Stock |
|
$4.3750 / $8.0200 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 57 |
|
$3.1362 / $6.7200 | Buy Now | ||
Quest Components | BATTERY CHARGE CONTROLLER, PDSO28 | 86 |
|
$5.3280 / $8.6400 | Buy Now | ||
Quest Components | BATTERY CHARGE CONTROLLER, PDSO28 | 45 |
|
$4.2000 / $9.0000 | Buy Now | ||
Quest Components | BATTERY CHARGE CONTROLLER, PDSO28 | 40 |
|
$5.4600 / $8.1900 | Buy Now | ||
Win Source Electronics | IC BATT CHRG CTRLR 4-LI+ 28-QSOP | 20058 |
|
$3.7690 / $5.6530 | Buy Now |
CAD Models for MAX1737EEI+ by Maxim Integrated Products
Part Data Attributes for MAX1737EEI+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
QSOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Analog IC - Other Type
|
BATTERY CHARGE CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
18 V
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.89 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.73 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
340 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX1737EEI+
This table gives cross-reference parts and alternative options found for MAX1737EEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1737EEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1737EEI+ | Stand-Alone Switch-Mode Lithium-Ion Battery-Charger Controller, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX1737EEI+ vs MAX1737EEI+ |
MAX1737EEI-T | Battery Charge Controller, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 | Maxim Integrated Products | MAX1737EEI+ vs MAX1737EEI-T |
MAX1737EEI+T | Battery Charge Controller, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO137AF, QSOP-28 | Maxim Integrated Products | MAX1737EEI+ vs MAX1737EEI+T |