-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2V to 36V, 1A Current Limiter with OV, UV, Reverse Voltage Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17523AATE+T
|
Mouser Electronics | Current & Power Monitors & Regulators Adjustable Overvoltage and Overcurrent P RoHS: Compliant | 0 |
|
$2.4100 | Order Now |
|
Analog Devices Inc | Adjustable Overvoltage and Ove Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$1.9000 / $2.5523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17523AATE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17523AATE+T
Analog Devices Inc
4.2V to 36V, 1A Current Limiter with OV, UV, Reverse Voltage Protection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Date Of Intro | 2017-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |