-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V, 1A Current Limiter with OV, UV, and Reverse Protection, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17608ATC+
|
Mouser Electronics | Power Management Specialized - PMIC Industrial 1A Over-current and Over-voltage Protector with Reverse Protection RoHS: Compliant | 18127 |
|
$2.4800 / $4.9500 | Buy Now |
DISTI #
V99:2348_26356351
|
Arrow Electronics | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2311 | Americas - 526 |
|
$2.4840 / $4.8840 | Buy Now |
|
Analog Devices Inc | Industrial 1A Over-current and Min Qty: 1 Package Multiple: 1 | 6281 |
|
$2.1000 / $4.9500 | Buy Now |
DISTI #
67185369
|
Verical | Processor Supervisor 1 Active High/Open Drain 12-Pin TDFN EP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2311 | Americas - 526 |
|
$2.4840 / $4.8840 | Buy Now |
|
Ameya Holding Limited | MAX17608 Series 60 V ±5% Surface Mount Reverse-Voltage Protector - TDFN-12 | 4264 |
|
RFQ | |
DISTI #
2852631
|
element14 Asia-Pacific | OV/UV AND REVERSE CURRENT PROT, TDFN-12 RoHS: Compliant Min Qty: 1 Container: Each | 1177 |
|
$2.4972 / $5.1849 | Buy Now |
DISTI #
2852631
|
Farnell | OV/UV AND REVERSE CURRENT PROT, TDFN-12 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 1177 |
|
$2.5079 / $4.8786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX17608ATC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17608ATC+
Analog Devices Inc
4.5V to 60V, 1A Current Limiter with OV, UV, and Reverse Protection, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-03-30 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.2 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.47V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |