Part Details for MAX17610ATC+T by Analog Devices Inc
Overview of MAX17610ATC+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX17610ATC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX17610ATC+T
|
Mouser Electronics | Power Management Specialized - PMIC Industrial 1A Over-current and Over-volt RoHS: Compliant | 8099 |
|
$1.7500 / $3.7100 | Buy Now |
|
Analog Devices Inc | Industrial 1A Over-current and Min Qty: 1 Package Multiple: 1 | 3436 |
|
$1.7970 / $3.7200 | Buy Now |
Part Details for MAX17610ATC+T
MAX17610ATC+T CAD Models
MAX17610ATC+T Part Data Attributes:
|
MAX17610ATC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17610ATC+T
Analog Devices Inc
4.5V to 60V, 1A Current Limiter with OV, UV, and Reverse Protection, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Date Of Intro | 2018-03-30 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |